CAD | USD
Favorite

HAT2165H-EL-E N-Channel 30V 55A (Ta) 30W (Tc) Surface Mount LFPAK
Price & Procurement
2,080 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.56800 $35.68
100 2.62560 $262.56
500 2.22172 $1,110.86
1,000 1.88511 $1,885.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : HAT2165H-EL-ETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.92110
  • Digi-Reel®  : HAT2165H-EL-EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,080 - Immediate
  • Unit Price: Digi-Reel®

HAT2165H-EL-E

Datasheet
Digi-Key Part Number HAT2165H-EL-ECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HAT2165H-EL-E
Copy  
Description MOSFET N-CH 30V 55A LFPAK
Copy  
Detailed Description

N-Channel 30V 55A (Ta) 30W (Tc) Surface Mount LFPAK

Copy  
Documents & Media
Datasheets HAT2165H
Environmental Information RoHS Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 55A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.3mOhm @ 27.5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 33nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5180pF @ 10V
FET Feature -
Power Dissipation (Max) 30W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XCR3128XL-10VQ100C

IC CPLD 128MC 9.1NS 100VQFP

Xilinx Inc.

$18.36000 Details

9LPRS501SGLFT

IC CK505 VREG RES 64-TSSOP

Renesas Electronics America Inc.

$13.95000 Details

APG1005VGC-T-5MAV

LED GREEN CLEAR CHIP SMD

Kingbright

$0.90000 Details

BAT54XV2T1G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

$0.34000 Details

LTC4355IDE#PBF

IC OR CTRLR SRC SELECT 14DFN

Linear Technology/Analog Devices

$11.12000 Details

DS91M040TSQ/NOPB

IC TRANSCEIVER HALF 4/4 32FN

Texas Instruments

$11.89000 Details
Additional Resources
Standard Package 1
Other Names HAT2165H-EL-ECT