CAD | USD
Favorite

QS34XVH245Q3G8 Bus Switch 1 x 8:1 80-QVSOP
Price & Procurement
2,249 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12600 $41.26
25 3.89960 $97.49
100 3.37990 $337.99
250 3.20648 $801.62
500 2.87718 $1,438.59
1,000 2.42653 $2,426.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 800-2196-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,458 - Immediate
  • Unit Price: $4.47000
  • Tape & Reel (TR)  : 800-1866-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.23807
  • Digi-Reel®  : 800-1866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,249 - Immediate
  • Unit Price: Digi-Reel®

QS34XVH245Q3G8

Datasheet
Digi-Key Part Number 800-1866-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QS34XVH245Q3G8
Copy  
Description IC BUS SWITCH 32BIT 80-QVSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bus Switch 1 x 8:1 80-QVSOP

Copy  
Documents & Media
Datasheets IDTQS34XVH245
PCN Design/Specification Mult Dev Marking/MSL Chgs 17/Sep/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series 34XVH
Packaging Cut Tape (CT) 
Part Status Active
Type Bus Switch
Circuit 1 x 8:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 80-FSOP (0.154", 3.90mm Width)
Supplier Device Package 80-QVSOP
Base Part Number 34XVH245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 800-1866-1