CAD | USD
Favorite

ISL9491ERZ - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 16-QFN (4x4)
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 4.00500 $40.05
25 3.78640 $94.66
100 3.11310 $311.31
250 2.79336 $698.34
500 2.69242 $1,346.21
1,000 2.23807 $2,238.07
2,500 2.15393 $5,384.82
5,000 2.08662 $10,433.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ISL9491ERZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.41199

ISL9491ERZ

Datasheet
Digi-Key Part Number ISL9491ERZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL9491ERZ
Copy  
Description IC REG CONV SATELLIT 1OUT 16QFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

- Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 16-QFN (4x4)

Copy  
Documents & Media
Datasheets ISL9491(A)
PCN Assembly/Origin DFN/QFN Alternate Manufacturing Site 25/Oct/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Tube 
Part Status Active
Applications Converter, Satellite Set-Top Box Designs
Voltage - Input 8V ~ 14V
Number of Outputs 1
Voltage - Output 13.3V ~ 20V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number ISL9491
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 75