CAD | USD
Favorite

ISL9110IRT7Z-T7A Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 12-WFDFN Exposed Pad
Price & Procurement
130 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
10 3.93800 $39.38
25 3.72240 $93.06
100 3.06080 $306.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : ISL9110IRT7Z-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 - Immediate
  • Unit Price: Digi-Reel®

ISL9110IRT7Z-T7A

Datasheet
Digi-Key Part Number ISL9110IRT7Z-T7ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL9110IRT7Z-T7A
Copy  
Description IC REG BCK BST 5V 1.2A 12TDFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 12-WFDFN Exposed Pad

Copy  
Documents & Media
Datasheets ISL9110, ISL9112
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1.2A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-TDFN (3x3)
Base Part Number ISL9110
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ISL9110IRT7Z-T7ACT
ISL9110IRT7ZT7A