CAD | USD
Favorite

ISL78219ARTZ-T7A Switching Regulator IC Output 10-WFDFN Exposed Pad
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.39000 $7.39
10 6.63800 $66.38
25 6.27520 $156.88
100 5.15950 $515.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ISL78219ARTZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $4.49480
  • Digi-Reel®  : ISL78219ARTZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

ISL78219ARTZ-T7A

Datasheet
Digi-Key Part Number ISL78219ARTZ-T7ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL78219ARTZ-T7A
Copy  
Description IC REG AUTO GRADE 4A IN 10TDFN
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Switching Regulator IC Output 10-WFDFN Exposed Pad

Copy  
Documents & Media
Datasheets ISL78219
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series *
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ISL78219ARTZ-T7ACT