CAD | USD
Favorite

Price & Procurement
287 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.86300 $38.63
25 3.65200 $91.30
100 3.16480 $316.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : ISL76120ARTZ-T7ADKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 287 - Immediate
  • Unit Price: Digi-Reel®

ISL76120ARTZ-T7A

Datasheet
Digi-Key Part Number ISL76120ARTZ-T7ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL76120ARTZ-T7A
Copy  
Description IC MULTIPLEXER DUAL SPDT 10TDFN
Copy  
Detailed Description

USB Switch IC 2 Channel 10-TDFN (3x3)

Copy  
Documents & Media
Datasheets ISL76120
PCN Obsolescence/ EOL Mutl Dev EOL 30/Apr/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Obsolete
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 30Ohm
Voltage - Supply, Single (V+) 2.7V ~ 5.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 880MHz
Features Break-Before-Make, USB 2.0
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names ISL76120ARTZ-T7ACT