CAD | USD
Favorite

ISL3160EIBZ-T7A 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
240 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 4.01300 $40.13
25 3.79320 $94.83
100 3.11910 $311.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : ISL3160EIBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: Digi-Reel®

ISL3160EIBZ-T7A

Datasheet
Digi-Key Part Number ISL3160EIBZ-T7ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL3160EIBZ-T7A
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Documents & Media
Datasheets ISL3160E
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 28mV
Data Rate 40Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ISL3160EIBZ-T7ACT