Add To Favorites
ISL21080DIH309Z-TK Series Voltage Reference IC ±0.7% 7mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.19100 $21.91
25 2.06680 $51.67
100 1.76090 $176.09
250 1.65340 $413.35
500 1.44672 $723.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ISL21080DIH309Z-TKDKR-ND
Copy   ISL21080DIH309Z-TKDKR-ND
Quantity Available 8,659
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL21080DIH309Z-TK

Copy   ISL21080DIH309Z-TK
Description IC VREF SERIES 0.9V SOT23-3
Copy   IC VREF SERIES 0.9V SOT23-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.7% 7mA SOT-23-3

Copy   Series Voltage Reference IC  ±0.7% 7mA SOT-23-3
Documents & Media
Datasheets ISL21080
PCN Design/Specification Datasheet Update 19/Jun/2014
PCN Assembly/Origin ISL21080Y,ISL60002Y Wafer Fab Site Update 08/Aug/2014
HTML Datasheet ISL21080
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series FGA™
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 0.9V
Current - Output 7mA
Tolerance ±0.7%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 40µVp-p
Noise - 10Hz to 10kHz 10µVrms
Voltage - Input 2V ~ 5.5V
Current - Supply 1.5µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ISL21080
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADR510ARTZ-REEL7 - Analog Devices Inc. | ADR510ARTZ-REEL7CT-ND DigiKey Electronics
  • ADR510ARTZ-REEL7
  • Analog Devices Inc.
  • IC VREF SHUNT 1V SOT23-3
  • Unit Price $2.47000
  • ADR510ARTZ-REEL7CT-ND
  • ISL60002BIH311Z-TK - Renesas Electronics America Inc. | ISL60002BIH311Z-TKCT-ND DigiKey Electronics
  • ISL60002BIH311Z-TK
  • Renesas Electronics America Inc.
  • IC VREF SERIES 1.2V SOT23-3
  • Unit Price $8.84000
  • ISL60002BIH311Z-TKCT-ND
  • LCC120STR - IXYS Integrated Circuits Division | CLA254CT-ND DigiKey Electronics
  • LCC120STR
  • IXYS Integrated Circuits Division
  • SSR RELAY SPDT 170MA 0-250V
  • Unit Price $8.16000
  • CLA254CT-ND
  • FX20-20S-0.5SH - Hirose Electric Co Ltd | H122393-ND DigiKey Electronics
  • FX20-20S-0.5SH
  • Hirose Electric Co Ltd
  • CONN RCPT 20POS R/A SMD GOLD
  • Unit Price $3.89000
  • H122393-ND
  • INA2332AIPWR - Texas Instruments | 296-41264-1-ND DigiKey Electronics
  • INA2332AIPWR
  • Texas Instruments
  • IC INST AMP 2 CIRCUIT 14TSSOP
  • Unit Price $3.85000
  • 296-41264-1-ND
Additional Resources
Standard Package ? 1
Other Names ISL21080DIH309Z-TKDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL21080DIH309Z-TKTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $1.16380

07:24:48 8/19/2019