CAD | USD
Favorite

9DBV0231AKILF Ethernet, PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 137.5MHz 1 Output 24-QFN (4x4)
Price & Procurement
294 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 4.00500 $40.05
25 3.78640 $94.66
100 3.28140 $328.14
250 3.11308 $778.27
500 2.79338 $1,396.69
1,000 2.35586 $2,355.86
2,500 2.23807 $5,595.17
5,000 2.15393 $10,769.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 9DBV0231AKILFT-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.23807

9DBV0231AKILF

Datasheet
Digi-Key Part Number 800-4005-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9DBV0231AKILF
Copy  
Description IC CLOCK BUFFER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ethernet, PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 137.5MHz 1 Output 24-QFN (4x4)

Copy  
Documents & Media
Datasheets ICS9DBV0231
PCN Assembly/Origin Mult Dev Site/Marking/Material Chg 24/Jun/2019
PCN Packaging Mult Dev Pkg Chg 20/Dec/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging Tube 
Part Status Active
PLL Yes
Main Purpose Ethernet, PCI Express (PCIe)
Input HCSL
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Frequency - Max 137.5MHz
Voltage - Supply 1.7V ~ 1.9V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number ICS9DBV0231
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 75
Other Names 800-4005
9DBV0231AKILF-ND
ICS9DBV0231AKILF
ICS9DBV0231AKILF-ND