CAD | USD
Favorite

9DBU0231AKLF PCI Express (PCIe) IC 167MHz 1 Output 24-QFN (4x4)
Price & Procurement
225 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.25000 $4.25
10 3.82300 $38.23
25 3.61400 $90.35
100 3.13220 $313.22

Submit a request for quotation on quantities greater than those displayed.

9DBU0231AKLF

Datasheet
Digi-Key Part Number 800-2786-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9DBU0231AKLF
Copy  
Description IC BUFFER 2OUTPUT 1.5V 24VFQFPN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PCI Express (PCIe) IC 167MHz 1 Output 24-QFN (4x4)

Copy  
Documents & Media
Datasheets 9DBU0231
PCN Assembly/Origin VFQFPN 21/Dec/2016
PCN Packaging Mult Dev Pkg Chg 20/Dec/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging Tray 
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input HCSL
Output LP-HCSL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Frequency - Max 167MHz
Voltage - Supply 1.425V ~ 1.575V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 75
Other Names 800-2786
800-2786-5
800-2786-5-ND