CAD | USD
Favorite

9DBL411BKLFT Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution) IC 150MHz 1 Output 20-VFQFPN (4x4)
Price & Procurement
151 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 4.01300 $40.13
25 3.79320 $94.83
100 3.28760 $328.76
250 3.11904 $779.76
500 2.79870 $1,399.35
1,000 2.36036 $2,360.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 800-1926-ND
  • Minimum Quantity: 1
  • Quantity Available: 344 - Immediate
  • Unit Price: $4.34000
  • Tape & Reel (TR)  : 800-3692-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.17703
  • Digi-Reel®  : 800-3692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 151 - Immediate
  • Unit Price: Digi-Reel®

9DBL411BKLFT

Datasheet
Digi-Key Part Number 800-3692-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9DBL411BKLFT
Copy  
Description IC FAN/BUFFER DIFF 20VFQFPN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution) IC 150MHz 1 Output 20-VFQFPN (4x4)

Copy  
Documents & Media
Datasheets ICS9DBL411B
PCN Design/Specification Copper Wire 30/Jul/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
PLL No
Main Purpose Intel QPI, PCI Express (PCIe)
Input HCSL
Output LP-HCSL
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Frequency - Max 150MHz
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VFQFPN (4x4)
Base Part Number ICS9DBL411
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 800-3692-1