CAD | USD
Favorite

7152AMI-11LFT
Price & Procurement
2,751 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.90000 $3.90
10 3.50800 $35.08
25 3.30920 $82.73
100 2.81920 $281.92
250 2.64712 $661.78
500 2.31624 $1,158.12
1,000 1.91917 $1,919.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 800-1095-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.73477
  • Tube  : 800-3319-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 624 - Immediate
  • Unit Price: $3.79000

7152AMI-11LFT

Datasheet
Digi-Key Part Number 800-1095-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7152AMI-11LFT
Copy  
Description IC CLK GEN SPREAD SPECTRUM 8SOIC
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Spread Spectrum Clock Generator
PLL Yes
Input Clock
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 67MHz
Divider/Multiplier No/Yes
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ICS7152-11
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 800-1095-1