CAD | USD
Favorite

251PMLF
Price & Procurement
186 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.78600 $37.86
25 3.57960 $89.49
100 3.10240 $310.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 251PMLFT-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

251PMLF

Datasheet
Digi-Key Part Number 800-3303-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 251PMLF
Copy  
Description IC CLK SYNTHESIZER FP SGL 8-SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ICS251
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin Alternate Assembly Facility 14/Apr/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series VersaClock®
Packaging Tube 
Part Status Active
Type Clock/Frequency Synthesizer, Spread Spectrum Clock Generator
PLL Yes
Input Clock, Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15V ~ 3.45V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ICS251
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 97
Other Names 251PMLF-ND
800-3303-5
ICS251PMLF
ICS251PMLF-ND