CAD | USD
Favorite

MPAXI030 Option Card, Count/Rate 24VAC, 11 ~ 36VDC
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 606.97000 $606.97
10 598.54600 $5,985.46
25 590.11560 $14,752.89

Submit a request for quotation on quantities greater than those displayed.

MPAXI030

Datasheet
Digi-Key Part Number RLC342-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPAXI030
Copy  
Description OPTION CARD COUNT/RATE LPAX 24V
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Option Card, Count/Rate 24VAC, 11 ~ 36VDC

Copy  
Documents & Media
Datasheets MPAX-LPAX Selector Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Red Lion Controls
Series MPAX
Part Status Active
Accessory Type Option Card, Count/Rate
For Use With/Related Products LPAX Series
Specifications 24VAC, 11 ~ 36VDC
Includes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LPAX0600

DISP OPTION CARD DEPND LED PNLMT

Red Lion Controls

$641.11000 Details

LPAX0500

DISP OPTION CARD DEPND LED PNLMT

Red Lion Controls

$593.45000 Details

LPAXCK00

DISP OPTION CARD DEPND LED PNLMT

Red Lion Controls

$641.11000 Details

LPAXDA00

DISP OPTION CARD DEPND LED PNLMT

Red Lion Controls

$593.45000 Details
Additional Resources
Standard Package 1
Other Names MPAXI030-ND
RLC342