CAD | USD
Favorite

Photo Not Available
MP62TB00 Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Cable Cylinder, Threaded
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 194.04000 $194.04

Submit a request for quotation on quantities greater than those displayed.

MP62TB00

Datasheet
Digi-Key Part Number MP62TB00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MP62TB00
Copy  
Description SENSOR VRS VOLTAGE CABLE
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Cable Cylinder, Threaded

Copy  
Documents & Media
Datasheets MP Model Datasheet
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Red Lion Controls
Series -
Part Status Active
Output Type Sine Wave
Type VRS (Passive)
Actuator Material Ferrous Metals, Gear Tooth
Termination Style Cable
Voltage - Supply -
Must Operate -
Must Release -
Operating Temperature -40°C ~ 107°C (TA)
Package / Case Cylinder, Threaded
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1