CAD | USD
Add To Favorites
RVXR-280-SB-073105 Ultraviolet (UV) Emitter 280nm 7V 100mA Star Array
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 23.59000 $23.59
10 22.58500 $225.85
25 17.56640 $439.16
100 15.05690 $1,505.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1807-1024-ND
Copy   1807-1024-ND
Quantity Available 129
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RVXR-280-SB-073105

Copy   RVXR-280-SB-073105
Description XR SERIES SMD-ON-SB,275-285NM, 6
Copy   XR SERIES SMD-ON-SB,275-285NM, 6
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Ultraviolet (UV) Emitter 280nm 7V 100mA Star Array

Copy   Ultraviolet (UV) Emitter 280nm 7V 100mA   Star Array
Documents & Media
Datasheets XR UV LEDs (280 nm)
Featured Product XR Series UV LEDs
Product Attributes Select All
Categories
Manufacturer RayVio Corporation
Series XR
Packaging ? Bulk ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If -
Wavelength 280nm
Voltage - Forward (Vf) (Typ) 7V
Viewing Angle -
Orientation Top View
Operating Temperature 60°C (TJ)
Mounting Type Surface Mount
Package / Case Star Array
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RVDB-PCB-KT - RayVio Corporation | 1807-1020-ND DigiKey Electronics
  • RVDB-PCB-KT
  • RayVio Corporation
  • RAYVIO LED DRIVER BOARD EVALUATI
  • Unit Price $90.02000
  • 1807-1020-ND
  • RVXD-280-SB-071005 - RayVio Corporation | 1807-1022-ND DigiKey Electronics
  • RVXD-280-SB-071005
  • RayVio Corporation
  • XD SERIES SMD-ON-SB,275-285NM, 3
  • Unit Price $17.94000
  • 1807-1022-ND
  • RVXR-280-SM-073105 - RayVio Corporation | 1807-1023-1-ND DigiKey Electronics
  • RVXR-280-SM-073105
  • RayVio Corporation
  • XR SERIES SMD,275-285NM, 6-9MW 1
  • Unit Price $18.84000
  • 1807-1023-1-ND
  • MTSM275UV-F1120S - Marktech Optoelectronics | 1125-1366-ND DigiKey Electronics
  • MTSM275UV-F1120S
  • Marktech Optoelectronics
  • 275NM FLAT SMD UV STARBOARD
  • Unit Price $83.38000
  • 1125-1366-ND
Additional Resources
Standard Package ? 1
Other Names 1807-1024

11:24:48 9/17/2019