CAD | USD
Add To Favorites
Photo Not Available
QSEC200-200/90-01-QB10 Heat Shrink Cap Black
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 65.87700 $658.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QSEC200-200/90-01-QB10-ND
Copy   QSEC200-200/90-01-QB10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QSEC200-200/90-01-QB10

Copy   QSEC200-200/90-01-QB10
Description HEATSHRINK CAP BLACK 200/90MM
Copy   HEATSHRINK CAP BLACK 200/90MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Heat Shrink Cap Black

Copy   Heat Shrink Cap Black
Documents & Media
Datasheets QSEC Series
Part Numbering Guide
Heat Shrink Products Catalog
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Qualtek
Series QSEC
Part Status Active
Type Cap
Shell Size - Insert -
Features Adhesive Coating, UV Resistant
Color Black
Material -
Large Diameter Supplied 7.874" (200.00mm)
Large Diameter Recovered 3.543" (90.00mm)
Small Diameter Supplied -
Small Diameter Recovered -
Large Recovered Length -
Small Recovered Length -
Total Length Supplied -
Total Length Recovered 6.299" (160.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
California Prop 65
Additional Resources
Standard Package ? 1

07:14:16 9/16/2019