CAD | USD
Favorite

Photo Not Available
QSEC115-20/6-01-QB150 Heat Shrink Cap Black
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 209.87500 $2,098.75

Submit a request for quotation on quantities greater than those displayed.

QSEC115-20/6-01-QB150

Datasheet
Digi-Key Part Number QSEC115-20/6-01-QB150-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QSEC115-20/6-01-QB150
Copy  
Description HEATSHRINK CAP BLACK 20/6MM
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Heat Shrink Cap Black

Copy  
Documents & Media
Datasheets QSEC Series
Part Numbering Guide
Heat Shrink Products Catalog
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Qualtek
Series QSEC
Part Status Active
Type Cap
Shell Size - Insert -
Features Adhesive Coating, UV Resistant
Color Black
Material -
Large Diameter Supplied 0.787" (19.99mm)
Large Diameter Recovered 0.236" (5.99mm)
Small Diameter Supplied -
Small Diameter Recovered -
Large Recovered Length -
Small Recovered Length -
Total Length Supplied -
Total Length Recovered 2.165" (55.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
California Prop 65
Additional Resources
Standard Package 1