CAD | USD
Add To Favorites
Photo Not Available
QAS-3-60/30-01-QB-10 Heat Shrink Rain Shield Black
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 83.43200 $834.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QAS-3-60/30-01-QB-10-ND
Copy   QAS-3-60/30-01-QB-10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QAS-3-60/30-01-QB-10

Copy   QAS-3-60/30-01-QB-10
Description HEATSHRINK RAIN SHIELD BLACK
Copy   HEATSHRINK RAIN SHIELD BLACK
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Heat Shrink Rain Shield Black

Copy   Heat Shrink Rain Shield Black
Documents & Media
Datasheets QAS Series
Part Numbering Guide
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Qualtek
Series QAS
Part Status Active
Type Rain Shield
Shell Size - Insert -
Features Anti-Tracking, Creep Resistant, Mastic Coated, Weather Resistant
Color Black
Material Polyolefin
Large Diameter Supplied 5.512" (140.00mm)
Large Diameter Recovered -
Small Diameter Supplied 2.362" (59.99mm)
Small Diameter Recovered 1.181" (30.00mm)
Large Recovered Length -
Small Recovered Length -
Total Length Supplied -
Total Length Recovered -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
California Prop 65
Additional Resources
Standard Package ? 1

19:00:51 9/18/2019