CAD | USD
Favorite

FAD1-03010BHLW11 Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Hydrodynamic 3.0 CFM (0.084m³/min) 2 Wire Leads
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
560 8.48688 $4,752.65

Submit a request for quotation on quantities greater than those displayed.

FAD1-03010BHLW11

Datasheet
Digi-Key Part Number FAD1-03010BHLW11-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAD1-03010BHLW11
Copy  
Description FAN AXIAL 30X10MM 5VDC WIRE
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Hydrodynamic 3.0 CFM (0.084m³/min) 2 Wire Leads

Copy  
Documents & Media
Datasheets FAD1-03010 Series
AC/DC Axial Fans
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Qualtek
Series FAD1-03010
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 30mm L x 30mm H
Width 10.00mm
Air Flow 3.0 CFM (0.084m³/min)
Static Pressure 0.115 in H2O (28.7 Pa)
Bearing Type Hydrodynamic
Fan Type Tubeaxial
Features -
Noise 26.0 dB(A)
Power (Watts) 350mW
RPM 8000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, cURus, TUV
Weight 0.018 lb (8.16 g)
Current Rating (Amps) 0.070A
Voltage Range 4.5 ~ 5.5VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

08346

FINGER GUARD 30MM METAL

Qualtek

$0.80000 Details
Additional Resources
Standard Package 560