CAD | USD
Favorite

BC313141A18-IXF-E4 IC RF TxRx + MCU Bluetooth Bluetooth v1.2, Class 2 and 3 2.4GHz 42-CSP
Price & Procurement
1,988 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.41800 $34.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : BC313141A18-IXF-E4DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,988 - Immediate
  • Unit Price: Digi-Reel®

BC313141A18-IXF-E4

Digi-Key Part Number BC313141A18-IXF-E4CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BC313141A18-IXF-E4
Copy  
Description IC RF TXRX+MCU BLUETOOTH 42CSP
Copy  
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v1.2, Class 2 and 3 2.4GHz 42-CSP

Copy  
Documents & Media
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm
Series BlueCore®
Packaging Cut Tape (CT) 
Part Status Obsolete
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v1.2, Class 2 and 3
Modulation -
Frequency 2.4GHz
Data Rate (Max) 723.2kbps
Power - Output 4dBm
Sensitivity -85.5dBm
Memory Size 4MB ROM
Serial Interfaces -
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving -
Current - Transmitting -
Operating Temperature -40°C ~ 150°C
Package / Case 42-CSP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names BC313141A18-IXF-E4CT
BC313141A18IXFE4