CAD | USD
Favorite

Photo Not Available
B39162B8666L210 2.15GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 1.5dB 46.84MHz Bandwidth 10-SMD, No Lead
Price & Procurement
4,474 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.55600 $35.56
25 2.60760 $65.19
50 2.54820 $127.41
100 2.48890 $248.89
250 2.25188 $562.97
500 2.19260 $1,096.30
1,000 1.89629 $1,896.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : B39162B8666L210TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.54073
  • Digi-Reel®  : B39162B8666L210DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,474 - Immediate
  • Unit Price: Digi-Reel®

B39162B8666L210

Datasheet
Digi-Key Part Number B39162B8666L210CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B39162B8666L210
Copy  
Description CSSP3 DPLX GT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.15GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 1.5dB 46.84MHz Bandwidth 10-SMD, No Lead

Copy  
Documents & Media
Datasheets B39162B8666L210 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series B8666
Packaging Cut Tape (CT) 
Part Status Active
Frequency - Center 2.15GHz
Bandwidth 46.84MHz
Insertion Loss 1.5dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Height (Max) 0.024" (0.60mm)
Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names B39162B8666L210CT