CAD | USD
Favorite

QBLP670D-BG Cyan 505nm LED Indication - Discrete 3.3V 2-PLCC
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 0.89700 $8.97
100 0.57640 $57.64
500 0.48676 $243.38
1,000 0.38429 $384.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1516-1294-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.34159
  • Digi-Reel®  : 1516-1294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

QBLP670D-BG

Datasheet
Digi-Key Part Number 1516-1294-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QBLP670D-BG
Copy  
Description LED CYAN CLEAR 2PLCC SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cyan 505nm LED Indication - Discrete 3.3V 2-PLCC

Copy  
Documents & Media
Datasheets QBLP670D Series
Environmental Information RoHS 2 Declaration of Conformity
Product Attributes
Type Description Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP670D
Packaging Cut Tape (CT) 
Part Status Active
Color Cyan
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3400mcd
Lens Style Round with Domed Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 505nm
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.80mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SMLD12E3N1WT86

LED INDICATION SMD (UNDER TA=85C

Rohm Semiconductor

$1.08000 Details

MTSM5010-199-IR

SWIR EMITTER 1050NM 1206 SMD

Marktech Optoelectronics

$27.56000 Details
Additional Resources
Standard Package 1
Other Names 1516-1294-1