Add To Favorites
QBLP595-Y Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.56800 $5.68
25 0.43520 $10.88
100 0.28400 $28.40
250 0.20820 $52.05
500 0.17666 $88.33
1,000 0.14511 $145.11
2,500 0.12618 $315.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1516-1219-1-ND
Copy   1516-1219-1-ND
Quantity Available 4,299
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QBLP595-Y

Copy   QBLP595-Y
Description LED YELLOW CLEAR 0402 SMD
Copy   LED YELLOW CLEAR 0402 SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric)

Copy   Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric)
Documents & Media
Datasheets QBLP595 Series
Environmental Information RoHS 2 Declaration of Conformity
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP595
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 95mcd
Lens Style Rectangle with Flat Top
Lens Size 0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • QBLP595-IG - QT Brightek (QTB) | 1516-1216-1-ND DigiKey Electronics
  • QBLP595-IG
  • QT Brightek (QTB)
  • LED GREEN CLEAR 0402 SMD
  • Unit Price $0.63000
  • 1516-1216-1-ND
  • QBLP595-R - QT Brightek (QTB) | 1516-1217-1-ND DigiKey Electronics
  • QBLP595-R
  • QT Brightek (QTB)
  • LED RED CLEAR 0402 SMD
  • Unit Price $0.85000
  • 1516-1217-1-ND
  • QBLP595-O - QT Brightek (QTB) | 1516-1220-1-ND DigiKey Electronics
  • QBLP595-O
  • QT Brightek (QTB)
  • LED ORANGE CLEAR 0402 SMD
  • Unit Price $0.85000
  • 1516-1220-1-ND
  • QBLP595-AG - QT Brightek (QTB) | 1516-1218-1-ND DigiKey Electronics
  • QBLP595-AG
  • QT Brightek (QTB)
  • LED YELLOW/GREEN CLEAR 0402 SMD
  • Unit Price $0.85000
  • 1516-1218-1-ND
  • QBLP595-IB - QT Brightek (QTB) | 1516-1215-1-ND DigiKey Electronics
  • QBLP595-IB
  • QT Brightek (QTB)
  • LED BLUE CLEAR 0402 SMD
  • Unit Price $0.60000
  • 1516-1215-1-ND
Additional Resources
Standard Package ? 1
Other Names 1516-1219-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1219-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.10994
  • Digi-Reel® ? : 1516-1219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,299 - Immediate
  • Unit Price: Digi-Reel®

09:11:25 1/22/2019