CAD | USD
Favorite

ACT4751QI101 Buck Switching Regulator IC Positive Programmable 3V 1 Output 4A 32-WFQFN Exposed Pad
Price & Procurement
2,889 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.97600 $39.76
25 3.75880 $93.97
100 3.25750 $325.75
250 3.09044 $772.61
500 2.77306 $1,386.53
1,000 2.33873 $2,338.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1488-1182-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel®  : 1488-1182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,889 - Immediate
  • Unit Price: Digi-Reel®

ACT4751QI101

Datasheet
Digi-Key Part Number 1488-1182-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACT4751QI101
Copy  
Description USB PD 3.0 POWER IC WITH 40V INP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 3V 1 Output 4A 32-WFQFN Exposed Pad

Copy  
Documents & Media
Datasheets ACT4751 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Qorvo US Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) 24V
Current - Output 4A
Frequency - Switching 450kHz ~ 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ACT4751EVK1-101

ACT4751 EVAL BOARD

Qorvo US Inc.

$70.74000 Details
You May Also Be Interested In

ACT4751EVK1-101

ACT4751 EVAL BOARD

Qorvo US Inc.

$70.74000 Details
Additional Resources
Standard Package 1
Other Names 1488-1182-1