CAD | USD
Favorite

ACT4529MYH-T1011 Buck Switching Regulator IC Positive Programmable 5.1V, 9.1V, 12.1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
2,925 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.75300 $37.53
25 3.54000 $88.50
100 3.01600 $301.60
250 2.83192 $707.98
500 2.47794 $1,238.97
1,000 2.05315 $2,053.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1488-1104-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel®  : 1488-1104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,925 - Immediate
  • Unit Price: Digi-Reel®

ACT4529MYH-T1011

Datasheet
Digi-Key Part Number 1488-1104-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACT4529MYH-T1011
Copy  
Description IC REG BUCK PROGRAMMABLE 3A 8SOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 5.1V, 9.1V, 12.1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Documents & Media
Datasheets ACT4529
Product Attributes
Type Description Select All
Categories
Manufacturer Qorvo US Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 5.1V, 9.1V, 12.1V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 125kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1488-1104-1