CAD | USD
Favorite

W9908
Price & Procurement
9,232 In Stock
Can ship immediately Factory Stock : 2,310
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53000 $5.30
25 0.49440 $12.36
100 0.39560 $39.56
250 0.36728 $91.82
500 0.31076 $155.38
1,000 0.24014 $240.14

Submit a request for quotation on quantities greater than those displayed.

W9908

Datasheet
Digi-Key Part Number 553-2747-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W9908
Copy  
Description ANTENNA
Copy  
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets W9908
Environmental Information PulseLarsen RoHS Statement
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer PulseLarsen Antennas
Series -
Part Status Active
Type Shield Clip
Shape -
Width 0.059" (1.50mm)
Length 0.126" (3.20mm)
Height 0.057" (1.45mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Clip
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S7121-42R

RFI SHIELD FINGER AU 1.7MM SMD

Harwin Inc.

$0.72000 Details

W7001

NFC STAMP FLEX ANTENNA

PulseLarsen Antennas

$2.33000 Details

LA L296-Q2R2-1-0-20-R18-Z

LED AMBER DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.72000 Details

PTS820 J20M SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.69000 Details

NX3225GA-27.12M-STD-CRG-2

CRYSTAL 27.1200MHZ 8PF SMD

NDK America, Inc.

$0.98000 Details

W9909

ANTENNA

PulseLarsen Antennas

$0.22629 Details
Additional Resources
Standard Package 1
Other Names 553-2747-1