CAD | USD
Favorite

Photo Not Available
W3224 1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz 2dBi, 2.5dBi Solder Surface Mount
Price & Procurement
296 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.18000 $6.18
10 5.55000 $55.50
25 5.24720 $131.18
100 4.54740 $454.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1837-1178-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 0
  • Unit Price: $5.09420
  • Digi-Reel®  : 1837-1178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 296 - Immediate
  • Unit Price: Digi-Reel®

W3224

Datasheet
Digi-Key Part Number 1837-1178-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W3224
Copy  
Description ANT CERAMIC PATCH 18X18X4MM GPS/
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz 2dBi, 2.5dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets W3224 Datasheet
Environmental Information PulseLarsen RoHS Statement
Product Attributes
Type Description Select All
Categories
Manufacturer PulseLarsen Antennas
Series Ceramic Patch
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.575GHz, 1.602GHz
Frequency Range 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz
Antenna Type Ceramic Patch
Number of Bands 2
VSWR -
Return Loss -10dB
Gain 2dBi, 2.5dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.157" (4.00mm)
Applications GLONASS, GPS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ANT1818B00BT1516S

RF ANT 1.575/1.602GHZ CER PATCH

Yageo

$4.19000 Details
Additional Resources
Standard Package 1
Other Names 1837-1178-1