Add To Favorites
W3070 900MHz, 1.8GHz GSM Chip RF Antenna 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz 1.5dBi, 1dBi Solder Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.83800 $38.38
25 3.42800 $85.70
100 3.08500 $308.50
250 2.74220 $685.55
500 2.39944 $1,199.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1695-1-ND
Copy   553-1695-1-ND
Quantity Available 3,287
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W3070

Copy   W3070
Description RF ANT 900MHZ/1.8GHZ CHIP SLD
Copy   RF ANT 900MHZ/1.8GHZ CHIP SLD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

900MHz, 1.8GHz GSM Chip RF Antenna 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz 1.5dBi, 1dBi Solder Surface Mount

Copy   900MHz, 1.8GHz GSM Chip RF Antenna 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz 1.5dBi, 1dBi Solder Surface Mount
Documents & Media
Datasheets W3070
Antennas SourceBook® Ver 13
Product Training Modules Surface Mount Antennas
Video File PulseLarsen Antennas Video
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer PulseLarsen Antennas
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 900MHz, 1.8GHz
Frequency Range 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz
Antenna Type Chip
Number of Bands 2
VSWR -
Return Loss -3.8dB, -4dB
Gain 1.5dBi, 1dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.079" (2.00mm)
Applications GSM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • W3320 - PulseLarsen Antennas | 553-3749-1-ND DigiKey Electronics
  • W3320
  • PulseLarsen Antennas
  • RF ANT 868MHZ/915MHZ CHIP SLD
  • Unit Price $2.60000
  • 553-3749-1-ND
  • CAM-M8Q-0 - U-Blox America Inc. | 672-1013-1-ND DigiKey Electronics
  • CAM-M8Q-0
  • U-Blox America Inc.
  • IC RECEIVER GPS CHIP ANT 31LCC
  • Unit Price $55.05000
  • 672-1013-1-ND
  • BLM18EG101TN1D - Murata Electronics North America | 490-5978-1-ND DigiKey Electronics
  • BLM18EG101TN1D
  • Murata Electronics North America
  • FERRITE BEAD 100 OHM 0603 1LN
  • Unit Price $0.36000
  • 490-5978-1-ND
  • PRO-OB-430 - Proant AB | 1532-1000-1-ND DigiKey Electronics
  • PRO-OB-430
  • Proant AB
  • RF ANT 1.575GHZ/1.602GHZ STAMPED
  • Unit Price $2.30000
  • 1532-1000-1-ND
  • W3544A - PulseLarsen Antennas | 553-2572-1-ND DigiKey Electronics
  • W3544A
  • PulseLarsen Antennas
  • RF ANT 850MHZ/900MHZ CHIP SLD
  • Unit Price $3.74000
  • 553-2572-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-1695-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1695-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.93020
  • Digi-Reel® ? : 553-1695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,287 - Immediate
  • Unit Price: Digi-Reel®

04:48:21 1/20/2019