CAD | USD
Favorite

PH9084.034NLT
Price & Procurement
1,655 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.03400 $30.34
25 2.46520 $61.63
50 2.40200 $120.10
100 2.33880 $233.88
250 2.27556 $568.89
500 2.25658 $1,128.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-3967-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.81584
  • Digi-Reel®  : 553-3967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,655 - Immediate
  • Unit Price: Digi-Reel®

PH9084.034NLT

Datasheet
Digi-Key Part Number 553-3967-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PH9084.034NLT
Copy  
Description XFMR GATE-DR 3CT:4CT SM NPB
Copy  
Documents & Media
Datasheets PH9084.zzzNL Series Preliminary
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Cut Tape (CT) 
Part Status Active
Inductance 256µH
For Use With/Related Products -
Mounting Type Surface Mount
Height - Seated (Max) 0.211" (5.35mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 553-3967-1