CAD | USD
Favorite

PA2005NLT 840µH Pulse Transformer 1:1:1 Surface Mount
Price & Procurement
987 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.03000 $4.03
10 3.22100 $32.21
25 2.61680 $65.42
50 2.54980 $127.49
100 2.48260 $248.26
250 2.41552 $603.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-1995-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: $2.17763
  • Cut Tape (CT)  : 553-1995-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 987 - Immediate
  • Unit Price: $4.03000
  • Tube  : 553-2924-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 276 - Immediate
  • Unit Price: $3.48000

PA2005NLT

Datasheet
Digi-Key Part Number 553-1995-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA2005NLT
Copy  
Description PULSE XFMR 1:1:1 840UH
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

840µH Pulse Transformer 1:1:1 Surface Mount

Copy  
Documents & Media
Datasheets PA200xNL Series
PCN Design/Specification Multiple Devices Wrap Turns 14/Oct/2016
HTML Datasheet PA200xNL Series
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Digi-Reel® 
Part Status Active
Transformer Type -
Inductance 840µH
ET (Volt-Time) 26VµS
Turns Ratio - Primary:Secondary 1:1:1
Mounting Type Surface Mount
Size / Dimension 0.340" L x 0.460" W (8.64mm x 11.68mm)
Height - Seated (Max) 0.160" (4.06mm)
Operating Temperature -40°C ~ 130°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 553-1995-6