CAD | USD
Favorite

PA2005NLT 840µH Pulse Transformer 1:1:1 Surface Mount
Price & Procurement
1,002 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.03400 $30.34
25 2.46520 $61.63
50 2.40200 $120.10
100 2.33880 $233.88
250 2.27556 $568.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-1995-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: $2.18452
  • Digi-Reel®  : 553-1995-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,002 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-2924-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 278 - Immediate
  • Unit Price: $3.49000

PA2005NLT

Datasheet
Digi-Key Part Number 553-1995-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA2005NLT
Copy  
Description PULSE XFMR 1:1:1 840UH
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

840µH Pulse Transformer 1:1:1 Surface Mount

Copy  
Documents & Media
Datasheets PA200xNL Series
PCN Design/Specification Multiple Devices Wrap Turns 14/Oct/2016
HTML Datasheet PA200xNL Series
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type -
Inductance 840µH
ET (Volt-Time) 26VµS
Turns Ratio - Primary:Secondary 1:1:1
Mounting Type Surface Mount
Size / Dimension 0.340" L x 0.460" W (8.64mm x 11.68mm)
Height - Seated (Max) 0.160" (4.06mm)
Operating Temperature -40°C ~ 130°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 553-1995-1