CAD | USD
Favorite

PA2005NL 840µH Pulse Transformer 1:1:1 Surface Mount
Price & Procurement
278 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
10 2.60800 $26.08
25 2.11920 $52.98
50 2.06500 $103.25
100 2.01060 $201.06
250 1.95624 $489.06
500 1.93994 $969.97
1,000 1.71714 $1,717.14
5,000 1.57586 $7,879.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-1995-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: $2.04203
  • Cut Tape (CT)  : 553-1995-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
  • Unit Price: $3.78000
  • Digi-Reel®  : 553-1995-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
  • Unit Price: Digi-Reel®

PA2005NL

Datasheet
Digi-Key Part Number 553-2924-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA2005NL
Copy  
Description PULSE XFMR 1:1:1 840UH
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

840µH Pulse Transformer 1:1:1 Surface Mount

Copy  
Documents & Media
Datasheets PA200xNL Series
PCN Design/Specification Multiple Devices Wrap Turns 14/Oct/2016
HTML Datasheet PA200xNL Series
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Tube 
Part Status Active
Transformer Type -
Inductance 840µH
ET (Volt-Time) 26VµS
Turns Ratio - Primary:Secondary 1:1:1
Mounting Type Surface Mount
Size / Dimension 0.340" L x 0.460" W (8.64mm x 11.68mm)
Height - Seated (Max) 0.160" (4.06mm)
Operating Temperature -40°C ~ 130°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60
Other Names 553-2924-5