CAD | USD
Favorite

PA1277NLT 20.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.222:0.555 Surface Mount
Price & Procurement
45,426 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.63000 $5.63
10 4.56400 $45.64
25 3.69040 $92.26
50 3.45700 $172.85
100 3.30150 $330.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-1986-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 45,400 - Immediate
  • Unit Price: $3.19615
  • Cut Tape (CT)  : 553-1986-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,426 - Immediate
  • Unit Price: $6.00000

PA1277NLT

Datasheet
Digi-Key Part Number 553-1986-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA1277NLT
Copy  
Description XFRMR 3.3V 10W 20.4UH POE EP10
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.222:0.555 Surface Mount

Copy  
Documents & Media
Datasheets EP7, EP10, EP13 PoE Pwr Xfrmrs
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series EP10
Packaging Digi-Reel® 
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 20.4µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:0.222:0.555
Mounting Type Surface Mount
Size / Dimension 0.515" L x 0.600" W (13.08mm x 15.24mm)
Height - Seated (Max) 0.451" (11.45mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S560-6600-DJ-F

MODULE XFRMR LAN SHDSL ISOL SMD

Bel Fuse Inc.

$5.86000 Details

H2019NLT

XFRMR MAGNT MOD 1PORT POE 10/100

Pulse Electronics Network

$11.20000 Details

ALT3232M-151-T001

PULSE XFMR 1CT:1CT 150UH

TDK Corporation

$2.80000 Details

VPH2-0116-R

PULSE XFMR 11.6UH SMD

Eaton - Electronics Division

$13.20000 Details

1002C

TRANSFORMER PULSE 1:1:1 200VUS

Murata Power Solutions Inc.

$7.27000 Details

F10-110-C2

XFRMR LAMINATED 1.1VA THRU HOLE

Triad Magnetics

$7.57000 Details
Additional Resources
Standard Package 1
Other Names 553-1986-6