CAD | USD
Favorite

PA1133NLT 253.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.083:0.208 Surface Mount
Price & Procurement
1,109 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.63000 $5.63
10 4.56400 $45.64
25 3.69040 $92.26
50 3.45700 $172.85
100 3.30150 $330.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-2077-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.19615
  • Digi-Reel®  : 553-2077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,109 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : PA1133NL-ND
  • Minimum Quantity: 900  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.95676

PA1133NLT

Datasheet
Digi-Key Part Number 553-2077-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA1133NLT
Copy  
Description PULSE XFMR 253.4UH
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

253.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.083:0.208 Surface Mount

Copy  
Documents & Media
Datasheets Transformers EP10 Platforms
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series EP10
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 253.4µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:0.083:0.208
Mounting Type Surface Mount
Size / Dimension 0.515" L x 0.600" W (13.08mm x 15.24mm)
Height - Seated (Max) 0.451" (11.45mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PA1138NLT

XFRMR 12V 13.5W 127UH POE EP13

Pulse Electronics Power

$5.86000 Details

CTX02-15242-R

XFMR,CONT MD FLY,100UH 1.

Eaton - Electronics Division

$11.61100 Details

SI3440DV-T1-GE3

MOSFET N-CH 150V 1.2A 6-TSOP

Vishay Siliconix

$2.08000 Details

SM13126PEL

10/100 BASE TX LAN POE +85 C, IE

Bourns Inc.

$3.03000 Details

S560-6600-DJ-F

MODULE XFRMR LAN SHDSL ISOL SMD

Bel Fuse Inc.

$5.86000 Details
Additional Resources
Standard Package 1
Other Names 553-2077-1