Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.48200 $34.82
25 2.81480 $70.37
50 2.63720 $131.86
100 2.51850 $251.85
250 2.44444 $611.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1525-1-ND
Copy   553-1525-1-ND
Quantity Available 1,963
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA0264NLT

Copy   PA0264NLT
Description PULSE XFMR 1:1:1 1.14MH
Copy   PULSE XFMR 1:1:1 1.14MH
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SMT Gate Drive Transformers
HTML Datasheet SMT Gate Drive Transformers
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type -
Inductance 1.14mH
ET (Volt-Time) 17.2VµS
Turns Ratio - Primary:Secondary 1:1:1
Mounting Type Surface Mount
Size / Dimension 0.340" L x 0.265" W (8.64mm x 6.73mm)
Height - Seated (Max) 0.140" (3.56mm)
Operating Temperature -40°C ~ 130°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-1525-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1525-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $2.56003
  • Digi-Reel® ? : 553-1525-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,963 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-2888-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 537 - Immediate
  • Unit Price: $4.08000

01:34:49 2/17/2019