CAD | USD
Favorite

Price & Procurement
1,787 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.18600 $31.86
25 2.58880 $64.72
50 2.52200 $126.10
100 2.45570 $245.57
250 2.38932 $597.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-1518-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: $2.29376
  • Digi-Reel®  : 553-1518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,787 - Immediate
  • Unit Price: Digi-Reel®

P8202NLT

Datasheet
Digi-Key Part Number 553-1518-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P8202NLT
Copy  
Description CURR SENSE XFMR 1:20 SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1:20 Current Sense Transformer 50kHz ~ 1MHz 6mOhm Primary, 550mOhm Secondary 80µH Surface Mount

Copy  
Documents & Media
Datasheets P820x Series
Featured Product P820x Series SMT Current Sense Transformers
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series P820X
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 50kHz ~ 1MHz
Type Invasive
Inductance 80µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:20
Current Ratio -
DC Resistance (DCR) 6mOhm Primary, 550mOhm Secondary
Ratings -
Mounting Type Surface Mount
Size / Dimension 0.284" L x 0.330" W (7.21mm x 8.38mm)
Height - Seated (Max) 0.217" (5.50mm)
Termination Style Gull Wing
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

10AMPS-CSTKIT

10 AMPS CURRENT SENSE TRAN PBC

Pulse Electronics Power

$33.33083 Details
You May Also Be Interested In

53020C

CURR SENSE XFMR 1:20 10A SMD

Murata Power Solutions Inc.

$2.69000 Details

PA1005.020QNL

CURR SENSE XFMR 1:20 20A SMD

Pulse Electronics Power

$2.89000 Details
Additional Resources
Standard Package 1
Other Names 553-1518-1