CAD | USD
Favorite

Price & Procurement
7,855 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.71200 $17.12
100 1.23810 $123.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-1062-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 7,200 - Immediate
  • Unit Price: $0.77878
  • Cut Tape (CT)  : 553-1062-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,855 - Immediate
  • Unit Price: $1.85000

P0751.153NLT

Datasheet
Digi-Key Part Number 553-1062-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P0751.153NLT
Copy  
Description FIXED IND 15UH 3A 55 MOHM SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

15µH Unshielded Wirewound Inductor 3A 55mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series P0751NL
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 3A
Current - Saturation 3A
Shielding Unshielded
DC Resistance (DCR) 55mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max) 0.215" (5.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 553-1062-6