CAD | USD
Favorite

P0354NLT 2 Line Common Mode Choke Surface Mount 1.22A DCR 200mOhm
Price & Procurement
1,034 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.61900 $36.19
100 2.53270 $253.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-1765-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.78280
  • Digi-Reel®  : 553-1765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,034 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-1642-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 688 - Immediate
  • Unit Price: $3.46000

P0354NLT

Datasheet
Digi-Key Part Number 553-1765-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P0354NLT
Copy  
Description COMMON MODE CHOKE 1.22A 2LN SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 1.22A DCR 200mOhm

Copy  
Documents & Media
Datasheets SMT Chokes 1.22A-14.0A
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 2
Current Rating (Max) 1.22A
DC Resistance (DCR) (Max) 200mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 120°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height (Max) 0.215" (5.46mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

P0354NL

COMMON MODE CHOKE 1.22A 2LN SMD

Pulse Electronics Power

$3.46000 Details

SM24CANB-02HTG

TVS DIODE 24V 50V SOT23-3

Littelfuse Inc.

$0.62000 Details
Additional Resources
Standard Package 1
Other Names 553-1765-1