CAD | USD
Favorite

FE2X39-3-2NL 2 Line Common Mode Choke Through Hole 350mA DCR 2.6Ohm
Price & Procurement
1,349 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.36200 $33.62
100 2.35310 $235.31
500 1.90490 $952.45
1,000 1.73683 $1,736.83
2,500 1.68080 $4,202.00

Submit a request for quotation on quantities greater than those displayed.

FE2X39-3-2NL

Datasheet
Digi-Key Part Number 553-2706-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FE2X39-3-2NL
Copy  
Description COMMON MODE CHOKE 350MA 2LN TH
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Through Hole 350mA DCR 2.6Ohm

Copy  
Documents & Media
Datasheets FE 2X Series
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series FE2X
Packaging Tube 
Part Status Active
Filter Type Power Line
Number of Lines 2
Current Rating (Max) 350mA
DC Resistance (DCR) (Max) 2.6Ohm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Through Hole
Size / Dimension 0.724" L x 0.528" W (18.39mm x 13.41mm)
Height (Max) 0.803" (20.40mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 40
Other Names 553-2706
553-2706-5
553-2706-ND
FE2X39-3-2NL-ND