Add To Favorites
PE-1206PFB121ST 120 Ohms @ 100MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.21100 $2.11
25 0.16360 $4.09
50 0.13540 $6.77
100 0.11670 $11.67
250 0.09332 $23.33
500 0.08400 $42.00
1,000 0.06999 $69.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 553-2402-6-ND
Copy   553-2402-6-ND
Quantity Available 27,300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-1206PFB121ST

Copy   PE-1206PFB121ST
Description FERRITE BEAD 120 OHM 1206 1LN
Copy   FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm

Copy   120 Ohms @ 100MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series PFB
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 30mOhm
Ratings -
Operating Temperature -40°C ~ 105°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.033" (0.85mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-2402-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2402-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.06550
  • Cut Tape (CT) ? : 553-2402-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,300 - Immediate
  • Unit Price: $0.27000

18:40:46 7/21/2019