Add To Favorites
PE-0805FB102ST 1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 400mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.08600 $0.86
25 0.07680 $1.92
50 0.07020 $3.51
100 0.06310 $6.31
250 0.04620 $11.55
500 0.03360 $16.80
1,000 0.03290 $32.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 553-2390-6-ND
Copy   553-2390-6-ND
Quantity Available 53,847
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-0805FB102ST

Copy   PE-0805FB102ST
Description FERRITE BEAD 1 KOHM 0805 1LN
Copy   FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 400mOhm

Copy   1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 400mOhm
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series FB
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 400mOhm
Ratings -
Operating Temperature -40°C ~ 105°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NANOSMDC020F-2 - Littelfuse Inc. | NANOSMDC020F-2CT-ND DigiKey Electronics
  • NANOSMDC020F-2
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 200MA 1206
  • Unit Price $0.69000
  • NANOSMDC020F-2CT-ND
Additional Resources
Standard Package ? 1
Other Names 553-2390-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2390-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: $0.02711
  • Cut Tape (CT) ? : 553-2390-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,847 - Immediate
  • Unit Price: $0.15000

00:25:15 7/24/2019