Add To Favorites
PE-0603PFB121ST 120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.07800 $0.78
25 0.06840 $1.71
50 0.06220 $3.11
100 0.05600 $5.60
250 0.04108 $10.27
500 0.02986 $14.93
1,000 0.02924 $29.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 553-2387-6-ND
Copy   553-2387-6-ND
Quantity Available 39,298
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-0603PFB121ST

Copy   PE-0603PFB121ST
Description FERRITE BEAD 120 OHM 0603 1LN
Copy   FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm

Copy   120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series PFB
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 50mOhm
Ratings -
Operating Temperature -40°C ~ 105°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TXS0108EPWR - Texas Instruments | 296-23011-1-ND DigiKey Electronics
  • TXS0108EPWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $2.50000
  • 296-23011-1-ND
  • LTST-C170GKT - Lite-On Inc. | 160-1179-1-ND DigiKey Electronics
  • LTST-C170GKT
  • Lite-On Inc.
  • LED GREEN CLEAR SMD
  • Unit Price $0.47000
  • 160-1179-1-ND
  • FT234XD-R - FTDI, Future Technology Devices International Ltd | 768-1178-1-ND DigiKey Electronics
  • FT234XD-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 12DFN
  • Unit Price $3.07000
  • 768-1178-1-ND
  • PE-0603PFB471ST - Pulse Electronics Network | 553-2389-1-ND DigiKey Electronics
  • PE-0603PFB471ST
  • Pulse Electronics Network
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.15000
  • 553-2389-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-2387-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2387-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.02409
  • Cut Tape (CT) ? : 553-2387-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,298 - Immediate
  • Unit Price: $0.15000

01:42:55 7/17/2019