CAD | USD
Add To Favorites
PE-0603FB601ST 600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.05900 $0.59
25 0.05200 $1.30
50 0.04740 $2.37
100 0.04260 $4.26
250 0.03128 $7.82
500 0.02272 $11.36
1,000 0.02224 $22.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 553-2384-6-ND
Copy   553-2384-6-ND
Quantity Available 75,041
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-0603FB601ST

Copy   PE-0603FB601ST
Description FERRITE BEAD 600 OHM 0603 1LN
Copy   FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm

Copy   600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series FB
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 380mOhm
Ratings -
Operating Temperature -40°C ~ 105°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CSTNE8M00GH5L000R0 - Murata Electronics | 490-17962-1-ND DigiKey Electronics
  • CSTNE8M00GH5L000R0
  • Murata Electronics
  • CERAMIC RES 8.0000MHZ 33PF SMD
  • Unit Price $0.53000
  • 490-17962-1-ND
  • BSS84-7-F - Diodes Incorporated | BSS84-FDICT-ND DigiKey Electronics
  • BSS84-7-F
  • Diodes Incorporated
  • MOSFET P-CH 50V 130MA SOT23-3
  • Unit Price $0.34000
  • BSS84-FDICT-ND
  • A-DS 09 A/KG-T2S - Assmann WSW Components | AE10968-ND DigiKey Electronics
  • A-DS 09 A/KG-T2S
  • Assmann WSW Components
  • CONN D-SUB PLUG 9POS R/A SOLDER
  • Unit Price $1.18000
  • AE10968-ND
  • STM32F446RET6 - STMicroelectronics | 497-15376-ND DigiKey Electronics
  • STM32F446RET6
  • STMicroelectronics
  • IC MCU 32BIT 512KB FLASH 64LQFP
  • Unit Price $11.83000
  • 497-15376-ND
  • 150060YS75000 - Wurth Electronics Inc. | 732-4981-1-ND DigiKey Electronics
  • 150060YS75000
  • Wurth Electronics Inc.
  • LED YELLOW CLEAR 0603 SMD
  • Unit Price $0.20000
  • 732-4981-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-2384-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2384-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: $0.01833
  • Cut Tape (CT) ? : 553-2384-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,041 - Immediate
  • Unit Price: $0.14000

06:08:53 9/16/2019