Add To Favorites
PE-0603FB121ST 120 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 180mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.05800 $0.58
25 0.05160 $1.29
50 0.04660 $2.33
100 0.04200 $4.20
250 0.03084 $7.71
500 0.02240 $11.20
1,000 0.02193 $21.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 553-2382-6-ND
Copy   553-2382-6-ND
Quantity Available 32,957
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-0603FB121ST

Copy   PE-0603FB121ST
Description FERRITE BEAD 120 OHM 0603 1LN
Copy   FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 180mOhm

Copy   120 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 180mOhm
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series FB
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 180mOhm
Ratings -
Operating Temperature -40°C ~ 105°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PE-0603FB601ST - Pulse Electronics Network | 553-2384-1-ND DigiKey Electronics
  • PE-0603FB601ST
  • Pulse Electronics Network
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.15000
  • 553-2384-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-2382-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2382-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.01807
  • Cut Tape (CT) ? : 553-2382-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,957 - Immediate
  • Unit Price: $0.15000

21:05:47 7/15/2019