CAD | USD
Favorite

PE-0603FB102ST 1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm
Price & Procurement
52,557 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.05900 $0.59
25 0.05200 $1.30
50 0.04720 $2.36
100 0.04250 $4.25
250 0.03120 $7.80
500 0.02266 $11.33
1,000 0.02219 $22.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-2381-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: $0.01717
  • Cut Tape (CT)  : 553-2381-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,557 - Immediate
  • Unit Price: $0.15000

PE-0603FB102ST

Datasheet
Digi-Key Part Number 553-2381-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PE-0603FB102ST
Copy  
Description FERRITE BEAD 1 KOHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series FB
Packaging Digi-Reel® 
Part Status Active
Impedance @ Frequency 1 kOhms @ 100MHz
Filter Type Signal Line
Number of Lines 1
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 500mOhm
Ratings -
Operating Temperature -40°C ~ 105°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0472192001

CONN MICRO SD CARD HINGED TYPE

Molex

$1.30000 Details

NX2301P,215

MOSFET P-CH 20V 2A TO-236AB

Nexperia USA Inc.

$0.61000 Details

ECX-.327-CDX-1293

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

$0.90000 Details

LD1117S33TR

IC REG LINEAR 3.3V 800MA SOT223

STMicroelectronics

$0.64000 Details

APBDA3020SURKCGKC-GX

LED GRN/RED CLEAR SMD R/A

Kingbright

$1.04000 Details

ADS1293CISQE/NOPB

IC AFE 3 CHAN 24BIT 28WQFN

Texas Instruments

$21.68000 Details
Additional Resources
Standard Package 1
Other Names 553-2381-6