CAD | USD
Favorite

HX6096NLT 350µH Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Price & Procurement
3,608 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.69000 $11.69
10 9.09200 $90.92
25 8.84640 $221.16
50 7.61760 $380.88
100 7.27360 $727.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-2146-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $6.47828
  • Digi-Reel®  : 553-2146-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,608 - Immediate
  • Unit Price: Digi-Reel®

HX6096NLT

Datasheet
Digi-Key Part Number 553-2146-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HX6096NLT
Copy  
Description PULSE XFMR 1CT:1CT TX/RX
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

350µH Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount

Copy  
Documents & Media
Datasheets H(X)6096NL Datasheet
HX6096NL Drawing
Other Related Documents Packages FNL vs. NL
PCN Design/Specification Thermoplastic Header Design 28/Jun/2013
PCN Other Halo Injunction Res 1/Sep/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type Power over Ethernet (PoE)
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.715" L x 0.480" W (18.16mm x 12.20mm)
Height - Seated (Max) 0.260" (6.60mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HX6096NL

PULSE XFMR 1CT:1CT TX/RX

Pulse Electronics Network

$10.63000 Details

749022011

TRANSFORMER LAN 10/100/1000 POE

Würth Elektronik

$8.71000 Details

749013011

TRANSFORMER LAN 10/100 POE SMD

Würth Elektronik

$3.30000 Details

MB4S

BRIDGE RECT 1P 400V 500MA 4SOIC

ON Semiconductor

$0.68000 Details

94HAB16WRT

SWITCH ROTARY DIP HEX 100MA 50V

Grayhill Inc.

$7.08000 Details

94HAB16WT

SWITCH ROTARY DIP HEX 100MA 50V

Grayhill Inc.

$4.14000 Details
Additional Resources
Standard Package 1
Other Names 553-2146-1