Add To Favorites
HX2326NLT Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.17000 $7.17
10 5.80800 $58.08
25 4.69640 $117.41
50 4.39940 $219.97
100 4.20180 $420.18
250 4.07824 $1,019.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3794-1-ND
Copy   553-3794-1-ND
Quantity Available 4,510
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX2326NLT

Copy   HX2326NLT
Description MODULE 10/100B-T POE SMD
Copy   MODULE 10/100B-T POE SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount

Copy    Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Documents & Media
Datasheets HX2326NL
LAN Product Guide
Environmental Information HX2326NL Cert of Complinace
PCN Design/Specification Ink to Laser Marking 03/Jul/2018
PCN Other Halo Injunction Res 1/Sep/2015
HTML Datasheet LAN Product Guide
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max) 0.245" (6.22mm)
Operating Temperature -40°C ~ 85°C
Weight 0.04 oz (1.14 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HX2326NL - Pulse Electronics Network | 553-2123-5-ND DigiKey Electronics
  • HX2326NL
  • Pulse Electronics Network
  • MODULE 10/100B-T POE SMD
  • Unit Price $6.94000
  • 553-2123-5-ND
  • KSZ8795CLXIC - Microchip Technology | 576-4853-ND DigiKey Electronics
  • KSZ8795CLXIC
  • Microchip Technology
  • IC CONTROLLER ETHERNET 80LQFP
  • Unit Price $8.36000
  • 576-4853-ND
  • HMHA2801AR2V - ON Semiconductor | HMHA2801AR2VCT-ND DigiKey Electronics
  • HMHA2801AR2V
  • ON Semiconductor
  • OPTOISO 3.75KV TRANS 4-MINI-FLAT
  • Unit Price $1.07000
  • HMHA2801AR2VCT-ND
  • RCLAMP2574NQTCT - Semtech Corporation | RCLAMP2574NQTCTCT-ND DigiKey Electronics
  • RCLAMP2574NQTCT
  • Semtech Corporation
  • TVS DIODE 2.5V 20V SLP3020N10
  • Unit Price $3.45000
  • RCLAMP2574NQTCTCT-ND
  • CSD19534Q5A - Texas Instruments | 296-43636-1-ND DigiKey Electronics
  • CSD19534Q5A
  • Texas Instruments
  • MOSFET N-CH 100V 50 8SON
  • Unit Price $1.64000
  • 296-43636-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-3794-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3794-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 4,200 - Immediate
  • Unit Price: $3.82835
  • Digi-Reel® ? : 553-3794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,510 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-2123-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 548 - Immediate
  • Unit Price: $6.94000

17:31:11 8/19/2019