Add To Favorites
HX1260NLT 350µH, 400µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.08000 $7.08
10 5.73500 $57.35
25 4.63680 $115.92
50 4.34380 $217.19
100 4.14860 $414.86
250 4.02660 $1,006.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2145-1-ND
Copy   553-2145-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX1260NLT

Copy   HX1260NLT
Description PULSE XFMR 1CT:1CT TX/RX
Copy   PULSE XFMR 1CT:1CT TX/RX
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

350µH, 400µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount

Copy   350µH, 400µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
553-2210-1-ND HX1260FNLT Pulse Electronics Network Cut Tape (CT) ? 2,067 - Immediate
$7.54000 1
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance 350µH, 400µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max) 0.235" (5.97mm)
Operating Temperature -40°C ~ 85°C
Weight 0.1 oz (2.85 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HX1260NL - Pulse Electronics Network | 553-1615-5-ND DigiKey Electronics
  • HX1260NL
  • Pulse Electronics Network
  • XFRMR MODULE 1PORT 1:1 10/100
  • Unit Price $6.85000
  • 553-1615-5-ND
Additional Resources
Standard Package ? 1
Other Names 553-2145-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 553-1615-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 519 - Immediate
  • Unit Price: $6.85000
  • Tape & Reel (TR) ? : 553-2145-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $3.77990
  • Digi-Reel® ? : 553-2145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

21:43:20 8/20/2019