CAD | USD
Favorite

Photo Not Available
H5077NLT Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Price & Procurement
10,870 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.58000 $13.58
10 10.55300 $105.53
25 10.26880 $256.72
50 8.84220 $442.11
100 8.44290 $844.29
250 8.27176 $2,067.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-3785-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $7.86958
  • Cut Tape (CT)  : 553-3785-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,870 - Immediate
  • Unit Price: $14.46000
  • Tube  : 553-1651-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 542 - Immediate
  • Unit Price: $13.14000

H5077NLT

Datasheet
Digi-Key Part Number 553-3785-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number H5077NLT
Copy  
Description MODULE MINI-MAG 1PORT 1000BASE-T
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount

Copy  
Documents & Media
Datasheets H5077NL, H5079NL
PCN Design/Specification Ink to Laser Marking 03/Jul/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Digi-Reel® 
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.550" L x 0.495" W (13.97mm x 12.57mm)
Height - Seated (Max) 0.190" (4.82mm)
Operating Temperature 0°C ~ 70°C
Weight 0.04 oz (1.14 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 553-3785-6